Part Details for UG4D-M3/73 by Vishay Intertechnologies
Overview of UG4D-M3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG4D-M3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1586
|
Newark | 4A,200V,20Ns, uf Rect |Vishay UG4D-M3/73 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2010 | Buy Now |
DISTI #
UG4D-M3/73
|
Avnet Americas | 4A,200V,20NS,UF RECT - Tape and Reel (Alt: UG4D-M3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78-UG4D-M373
|
Mouser Electronics | Rectifiers 4A,200V,20NS,UF RECT RoHS: Compliant | 0 |
|
$0.1450 / $0.1730 | Order Now |
Part Details for UG4D-M3/73
UG4D-M3/73 CAD Models
UG4D-M3/73 Part Data Attributes:
|
UG4D-M3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UG4D-M3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UG4D-M3/73
This table gives cross-reference parts and alternative options found for UG4D-M3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG4D-M3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG4D-M3/54 | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | Vishay Intertechnologies | UG4D-M3/73 vs UG4D-M3/54 |
UG4D-M3/54 | DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | UG4D-M3/73 vs UG4D-M3/54 |
UG4D | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, | General Instrument Corp | UG4D-M3/73 vs UG4D |
UG4D-M3/73 | DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | UG4D-M3/73 vs UG4D-M3/73 |