Diodes
UGB18DCT-E3/81
Description: DIODE 9 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode

Overview of UGB18DCT-E3/81 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Aerospace and Defense Agriculture Technology Electronic Manufacturing Robotics and Drones

CAD Models for UGB18DCT-E3/81 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UGB18DCT-E3/81 by Vishay Semiconductors

UGB18DCT-E3/81
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
D2PAK
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
175 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
9 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.03 µs
Reverse Test Voltage
200 V
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. UGB18DCT-E3/81
    Vishay Semiconductors
    DIODE 9 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
    VS

Alternate Parts for UGB18DCT-E3/81

This table gives cross-reference parts and alternative options found for UGB18DCT-E3/81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGB18DCT-E3/81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UGB18DCT-E3/45 DIODE 9 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB18DCT-E3/81 vs UGB18DCT-E3/45
UGB18DCT-E3/81 Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies UGB18DCT-E3/81 vs UGB18DCT-E3/81
UGB18DCT-E3/45 Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies UGB18DCT-E3/81 vs UGB18DCT-E3/45
Part Number Description Manufacturer Compare
VS-MURB1620CTTRRP Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies UGB18DCT-E3/81 vs VS-MURB1620CTTRRP
UGB18BCTHE3/81 DIODE 9 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB18DCT-E3/81 vs UGB18BCTHE3/81
VS-MURB1620CTL-M3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies UGB18DCT-E3/81 vs VS-MURB1620CTL-M3
MURB1620CT-TP Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3 Micro Commercial Components UGB18DCT-E3/81 vs MURB1620CT-TP
SF163{TUBE} Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon Diodes Incorporated UGB18DCT-E3/81 vs SF163{TUBE}
UGB18DCT-E3/45 Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies UGB18DCT-E3/81 vs UGB18DCT-E3/45
FEPB16AT-T3 Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors UGB18DCT-E3/81 vs FEPB16AT-T3
VS-MURB1620CT-1HM3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies UGB18DCT-E3/81 vs VS-MURB1620CT-1HM3
VS-MURB1620CTHM3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies UGB18DCT-E3/81 vs VS-MURB1620CTHM3
MURB1610CT-BP Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, D2PAK-3 Micro Commercial Components UGB18DCT-E3/81 vs MURB1610CT-BP

Related Parts for UGB18DCT-E3/81

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UGB18DCT-E3/81 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UGB18DCT-E3/81 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of UGB18DCT-E3/81 would you like to use for your alert(s)?
  • Please alert me when UGB18DCT-E3/81 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UGB18DCT-E3/81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UGB18DCT-E3/81 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UGB18DCT-E3/81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UGB18DCT-E3/81.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UGB18DCT-E3/81 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: