Part Details for UGN3055U by Allegro MicroSystems LLC
Overview of UGN3055U by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for UGN3055U
UGN3055U CAD Models
UGN3055U Part Data Attributes
|
UGN3055U
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UGN3055U
Allegro MicroSystems LLC
Hall Effect Sensor, -2.5mT Min, 30mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, 0.060 INCH, PLASTIC, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP3,.04,50 | |
Reach Compliance Code | unknown | |
Body Breadth | 1.55 mm | |
Body Height | 3.03 mm | |
Body Length or Diameter | 4.58 mm | |
Housing | PLASTIC | |
Hysteresis | 5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 30 mT | |
Magnetic Field Range-Min | -2.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Polarity | INVERTING | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.04,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 50 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |