Part Details for UGS3503U by Allegro MicroSystems LLC
Overview of UGS3503U by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UGS3503U
UGS3503U CAD Models
UGS3503U Part Data Attributes
|
UGS3503U
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UGS3503U
Allegro MicroSystems LLC
Hall Effect Sensor, 0mT Min, 90mT Max, 2.25-2.75V, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, PLASTIC, MINI, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP3,.04,50 | |
Reach Compliance Code | unknown | |
Body Breadth | 1.55 mm | |
Body Height | 4.53 mm | |
Body Length or Diameter | 4.58 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 90 mT | |
Magnetic Field Range-Min | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Range | 2.25-2.75V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.04,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 50 Ω | |
Sensitivity (mV/G) | 1.3 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for UGS3503U
This table gives cross-reference parts and alternative options found for UGS3503U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGS3503U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS89A1 | Magnetic Field Sensor, MAGNETIC FIELD SENSOR-HALL EFFECT, -50-50mT, 1mA, SQUARE, THROUGH HOLE MOUNT | Honeywell Sensing and Control | UGS3503U vs SS89A1 |
SS89A1 | Hall Effect Sensor, -50mT Min, 50mT Max, 1mA, Square, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | UGS3503U vs SS89A1 |