Part Details for UHE1E471MPD by Nichicon Corporation
Overview of UHE1E471MPD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1E471MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7987
|
Newark | Capacitor Alum Elec 470Uf, 25V, 20%, Radial, Capacitance:470µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UHE1E471MPD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 / $0.1950 | Buy Now |
DISTI #
493-1552-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7925 In Stock |
|
$0.2140 / $0.8400 | Buy Now |
DISTI #
647-UHE1E471MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 8x20 20% 3.5LS RoHS: Compliant | 808 |
|
$0.1890 / $0.7500 | Buy Now |
|
Future Electronics | HE Series 470 uF 25V 105°C Ø8 x 20 mm LS=3.5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Container: Bag | 7595Bag |
|
$0.1750 / $0.2050 | Buy Now |
DISTI #
UHE1E471MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 8x20 20% 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2200 In Stock |
|
$0.1850 / $0.2160 | Buy Now |
DISTI #
UHE1E471MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 25VDC, Ø8x20mm, ±20% Min Qty: 2000 | 0 |
|
$0.2830 | RFQ |
DISTI #
UHE1E471MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1E471MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 470uF 25V 20% PluginD8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 796 |
|
$0.1551 / $0.2746 | Buy Now |
|
New Advantage Corporation | HE Series 470 uF 25V 105�C �8 x 20 mm LS=3.5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 5800 |
|
$0.2002 | Buy Now |
Part Details for UHE1E471MPD
UHE1E471MPD CAD Models
UHE1E471MPD Part Data Attributes
|
UHE1E471MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1E471MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 787.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1E471MPD
This table gives cross-reference parts and alternative options found for UHE1E471MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1E471MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSJ477M025S1A5G20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | UHE1E471MPD vs KSJ477M025S1A5G20K |
25YXG470MEFCCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E471MPD vs 25YXG470MEFCCE8X20 |
25YXG470MFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E471MPD vs 25YXG470MFA8X20 |
25ZL470MEFCTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | UHE1E471MPD vs 25ZL470MEFCTA8X20 |
25ZLG470MEFCCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E471MPD vs 25ZLG470MEFCCA8X20 |
25YXH470MEFCCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1E471MPD vs 25YXH470MEFCCA8X20 |
UHE1E471MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UHE1E471MPD vs UHE1E471MPD1CT |
SL025M0470K5F10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | UHE1E471MPD vs SL025M0470K5F10820 |
NRSK471M25V8X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UHE1E471MPD vs NRSK471M25V8X20SPF |
SL025M0470J5FW0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | UHE1E471MPD vs SL025M0470J5FW0820 |