Part Details for UHE1H102MHD6 by Nichicon Corporation
Overview of UHE1H102MHD6 by Nichicon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1H102MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7997
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 50V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1H102MHD6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$0.7720 / $1.9400 | Buy Now |
DISTI #
493-1622-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
20943 In Stock |
|
$0.6629 / $1.8700 | Buy Now |
DISTI #
647-UHE1H102MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF RoHS: Compliant | 597 |
|
$0.6180 / $1.7700 | Buy Now |
DISTI #
72035733
|
RS | Aluminum Electrolytic Capacitors - 50volts 1000uF, Small Package, Hi Rel, Low | Nichicon UHE1H102MHD6 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Future Electronics | HE Series 1000 uF 50V 105°C 16.5x25mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Container: Bag | 470Bag |
|
$0.5400 / $0.6550 | Buy Now |
DISTI #
30582106
|
Verical | Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 2555mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 15695 |
|
$0.4575 / $0.8163 | Buy Now |
|
Bristol Electronics | 249 |
|
RFQ | ||
DISTI #
UHE1H102MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 16700 In Stock |
|
$0.5560 / $0.6870 | Buy Now |
DISTI #
UHE1H102MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 50VDC, Ø16x25mm Min Qty: 400 | 0 |
|
$1.0400 | RFQ |
DISTI #
UHE1H102MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1H102MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UHE1H102MHD6
UHE1H102MHD6 CAD Models
UHE1H102MHD6 Part Data Attributes:
|
UHE1H102MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1H102MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2555 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1H102MHD6
This table gives cross-reference parts and alternative options found for UHE1H102MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H102MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE500ETB102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1H102MHD6 vs EKZE500ETB102ML25S |
8102LFM1625RTN011C | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1H102MHD6 vs 8102LFM1625RTN011C |
1102LFM1625RTN7110 | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1H102MHD6 vs 1102LFM1625RTN7110 |
50YXG1000MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD6 vs 50YXG1000MEFCCA16X25 |
50YXJ1000MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD6 vs 50YXJ1000MCE16X25 |
WL1H108M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UHE1H102MHD6 vs WL1H108M16025SS |
LQ1H108M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHE1H102MHD6 vs LQ1H108M16025SS |
50ZL1000MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD6 vs 50ZL1000MEFCCA16X25 |
50ZLH1000MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1H102MHD6 vs 50ZLH1000MEFCCE16X25 |
1102LFM1625RTN311B | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1H102MHD6 vs 1102LFM1625RTN311B |