Part Details for UHE1J221MPD1CP by Nichicon Corporation
Overview of UHE1J221MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHE1J221MPD1CP
UHE1J221MPD1CP CAD Models
UHE1J221MPD1CP Part Data Attributes
|
UHE1J221MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J221MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 595 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHE1J221MPD1CP
This table gives cross-reference parts and alternative options found for UHE1J221MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J221MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1J227M10025CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHE1J221MPD1CP vs MK1J227M10025CS |
MK1J227M10025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1J221MPD1CP vs MK1J227M10025QL |
EKZE630ETE221MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J221MPD1CP vs EKZE630ETE221MJ25S |
MK1J227M10025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1J221MPD1CP vs MK1J227M10025ML |
MK1J227M10025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1J221MPD1CP vs MK1J227M10025JL |
MK1J227M10025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1J221MPD1CP vs MK1J227M10025DR |
WF1J227M10025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHE1J221MPD1CP vs WF1J227M10025CS |
MZ1J227M10025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHE1J221MPD1CP vs MZ1J227M10025SS |
MK1J227M10025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | UHE1J221MPD1CP vs MK1J227M10025HL |
MALREKE05DG322J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1J221MPD1CP vs MALREKE05DG322J00K |