Part Details for UHE1J820MPD by Nichicon Corporation
Overview of UHE1J820MPD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1J820MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8047
|
Newark | Capacitor Alum Elec 82Uf, 63V, 20%, Radial, Capacitance:82Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UHE1J820MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1650 | Buy Now |
DISTI #
493-1634-ND
|
DigiKey | CAP ALUM 82UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
179 In Stock |
|
$0.1298 / $0.5000 | Buy Now |
DISTI #
647-UHE1J820MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 82uF 105c 10x12.5 5LS RoHS: Compliant | 263 |
|
$0.1390 / $0.5700 | Buy Now |
DISTI #
V99:2348_07822122
|
Arrow Electronics | Cap Aluminum Lytic 82uF 63V 20% (8 X 15mm) Radial 3.5mm 335mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 532 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2318 | Americas - 1970 |
|
$0.1385 / $0.1880 | Buy Now |
DISTI #
69712628
|
Verical | Cap Aluminum Lytic 82uF 63V 20% (8 X 15mm) Radial 3.5mm 335mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 532 Package Multiple: 1 Date Code: 2318 | Americas - 1970 |
|
$0.1385 / $0.1880 | Buy Now |
|
Quest Components | 600 |
|
$0.3000 / $0.7500 | Buy Now | |
DISTI #
UHE1J820MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 82uF 105c 10x12.5 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1260 / $0.1720 | Buy Now |
DISTI #
UHE1J820MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 63 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UHE1J820MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for UHE1J820MPD
UHE1J820MPD CAD Models
UHE1J820MPD Part Data Attributes
|
UHE1J820MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J820MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 335 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1J820MPD
This table gives cross-reference parts and alternative options found for UHE1J820MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J820MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630EMC820MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J820MPD vs EKZE630EMC820MH15D |
EKZE630ETE820MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1J820MPD vs EKZE630ETE820MH15D |