Part Details for UHE1V182MHD by Nichicon Corporation
Overview of UHE1V182MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1V182MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1593-ND
|
DigiKey | CAP ALUM 1800UF 20% 35V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
39783 In Stock |
|
$0.6070 / $1.3100 | Buy Now |
DISTI #
647-UHE1V182MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1800uF 12.5x40 20% 5LS RoHS: Compliant | 1400 |
|
$0.6070 / $1.3100 | Buy Now |
DISTI #
72035722
|
RS | Aluminum Electrolytic Capacitors - 35volts 1800uF, Small Package, Hi Rel, Low | Nichicon UHE1V182MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
DISTI #
62324069
|
Verical | Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 3350mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 661 |
|
$0.8837 / $0.8987 | Buy Now |
DISTI #
UHE1V182MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1800uF 12.5x40 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2000 In Stock |
|
$0.5780 / $0.6830 | Buy Now |
DISTI #
UHE1V182MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1V182MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for UHE1V182MHD
UHE1V182MHD CAD Models
UHE1V182MHD Part Data Attributes
|
UHE1V182MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V182MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3350 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHE1V182MHD
This table gives cross-reference parts and alternative options found for UHE1V182MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V182MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXH1800MCC12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V182MHD vs 35YXH1800MCC12.5X40 |
35YXG1800MCC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD vs 35YXG1800MCC12.5X40 |
35YXG1800MEFCRI12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | UHE1V182MHD vs 35YXG1800MEFCRI12.5X40 |
35YXH1800MEFCKC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD vs 35YXH1800MEFCKC12.5X40 |
EKY-350EFC182MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V182MHD vs EKY-350EFC182MK40S |
35YXH1800MCA12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V182MHD vs 35YXH1800MCA12.5X40 |
35YXG1800MEFCRK12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | UHE1V182MHD vs 35YXG1800MEFCRK12.5X40 |
35YXH1800MEFCCE12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD vs 35YXH1800MEFCCE12.5X40 |
35YXG1800MEFCG412.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD vs 35YXG1800MEFCG412.5X40 |
35YXG1800MEFCCE12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD vs 35YXG1800MEFCCE12.5X40 |