-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8058
|
Newark | Capacitor Alum Elect, 1800Uf, 35V, 20%, Radial, Capacitance:1800Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UHE1V182MHD3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
493-1595-ND
|
DigiKey | CAP ALUM 1800UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
407 In Stock |
|
$0.6400 / $1.8000 | Buy Now |
DISTI #
647-UHE1V182MHD3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% RoHS: Compliant | 0 |
|
$0.6790 / $1.7000 | Order Now |
DISTI #
72035721
|
RS | Aluminum Electrolytic Capacitors - 35volts 1800uF, Small Package, Hi Rel, Low | Nichicon UHE1V182MHD3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.0900 | RFQ |
|
Future Electronics | HE Series 1800 uF 35V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Container: Bag | 2100Bag |
|
$0.5950 / $0.7250 | Buy Now |
DISTI #
UHE1V182MHD3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1100 In Stock |
|
$0.6180 / $0.7170 | Buy Now |
|
ComSIT USA | MINIATURE SIZED, LOW IMPEDANCE, ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount RoHS: Compliant | Europe - 1150 |
|
RFQ | |
DISTI #
UHE1V182MHD3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE1V182MHD3) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | HE Series 1800 uF 35V 105�C �18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1700 |
|
$0.5333 / $0.5714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1V182MHD3
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V182MHD3
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2860 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1V182MHD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V182MHD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG1800MEFCRK18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | UHE1V182MHD3 vs 35YXG1800MEFCRK18X20 |
35YXG1800MEFCCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD3 vs 35YXG1800MEFCCA18X20 |
35YXG1800MCE18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD3 vs 35YXG1800MCE18X20 |
EKY-350ERC182MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V182MHD3 vs EKY-350ERC182MM20S |
EKY-350EFC182MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1V182MHD3 vs EKY-350EFC182MM20S |
SY035M1800B7F-1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | UHE1V182MHD3 vs SY035M1800B7F-1820 |
35YXG1800MEFCRX18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | UHE1V182MHD3 vs 35YXG1800MEFCRX18X20 |
35YXG1800MCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD3 vs 35YXG1800MCC18X20 |
35YXG1800MEFCKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V182MHD3 vs 35YXG1800MEFCKC18X20 |
35YXH1800MCE18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V182MHD3 vs 35YXH1800MCE18X20 |