-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2080
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1V471MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 3278 |
|
$0.3010 | Buy Now |
DISTI #
493-14553-1-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4567 In Stock |
|
$0.1960 / $0.7300 | Buy Now |
DISTI #
647-UHE1V471MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 105c RoHS: Compliant | 2429 |
|
$0.2420 / $0.8100 | Buy Now |
DISTI #
E02:0323_01906176
|
Arrow Electronics | Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Ammo Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks Date Code: 2221 | Europe - 14000 |
|
$0.2662 / $0.2724 | Buy Now |
DISTI #
72035712
|
RS | Aluminum Electrolytic Capacitors - 35volts 470uF, Small Package, Hi Rel, Low I | Nichicon UHE1V471MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3540 | RFQ |
|
Future Electronics | UHE Series 35 v 470 uf 105'c 10x20mm Ls=5mm 7k Hours ammo Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.2650 / $0.2950 | Buy Now |
DISTI #
62830705
|
Verical | Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Ammo Min Qty: 500 Package Multiple: 500 Date Code: 2221 | Americas - 14000 |
|
$0.2656 / $0.2718 | Buy Now |
DISTI #
30585916
|
Verical | Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Ammo Min Qty: 86 Package Multiple: 1 | Americas - 4942 |
|
$0.2825 / $0.3650 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
UHE1V471MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 79500 In Stock |
|
$0.2850 / $0.2970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHE1V471MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1V471MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1645 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHE1V471MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1V471MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL217230471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1V471MPD1TD vs MAL217230471E3 |
35YXG470MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UHE1V471MPD1TD vs 35YXG470MEFCSG10X20 |
MK1V477M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UHE1V471MPD1TD vs MK1V477M10020DL |
35ZLK470MT810X20 | CAP ALUM 470UF 20% 35V RADIAL | Rubycon Corporation | UHE1V471MPD1TD vs 35ZLK470MT810X20 |
35YXF470MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V471MPD1TD vs 35YXF470MCA10X20 |
ESY477M035AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UHE1V471MPD1TD vs ESY477M035AH4DA |
35YXF470MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UHE1V471MPD1TD vs 35YXF470MEFCRX10X20 |
35YXF470MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1V471MPD1TD vs 35YXF470MCC10X20 |
EKZE350EFM471MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1V471MPD1TD vs EKZE350EFM471MJ20S |
35YXH470MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHE1V471MPD1TD vs 35YXH470MCE10X20 |