Part Details for UHM1C102MPD3TD by Nichicon Corporation
Overview of UHM1C102MPD3TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHM1C102MPD3TD
UHM1C102MPD3TD CAD Models
UHM1C102MPD3TD Part Data Attributes
|
UHM1C102MPD3TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHM1C102MPD3TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | HM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2550 mA | |
Series | HM | |
Terminal Pitch | 5 mm |
Alternate Parts for UHM1C102MPD3TD
This table gives cross-reference parts and alternative options found for UHM1C102MPD3TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHM1C102MPD3TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE160ETA102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHM1C102MPD3TD vs EKZE160ETA102MJ20S |
16YXG1000MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM1C102MPD3TD vs 16YXG1000MEFCT810X20 |
16YXG1000MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHM1C102MPD3TD vs 16YXG1000MEFCSG10X20 |
REF1020102M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UHM1C102MPD3TD vs REF1020102M016K |
16YXH1000MEFCT810X20 | CAP ALUM 1000UF 20% 16V RADIAL | Rubycon Corporation | UHM1C102MPD3TD vs 16YXH1000MEFCT810X20 |
EKY-160EFC102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHM1C102MPD3TD vs EKY-160EFC102MJ20S |
16ZL1000MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM1C102MPD3TD vs 16ZL1000MKC10X20 |
16ZL1000MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHM1C102MPD3TD vs 16ZL1000MCE10X20 |
EST108M016AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UHM1C102MPD3TD vs EST108M016AH4DA |
MK1C108M10020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UHM1C102MPD3TD vs MK1C108M10020JR |