-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7394
|
Newark | Power Supply, Ac-Dc, 24V, 42A Rohs Compliant: Yes |Mean Well UHP-1000-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$254.1800 / $266.7600 | Buy Now |
DISTI #
1866-5587-ND
|
DigiKey | AC/DC CONVERTER 24V 1008W Min Qty: 1 Lead time: 12 Weeks Container: Box |
108 In Stock |
|
$265.0744 / $292.5000 | Buy Now |
DISTI #
UHP-1000-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 42A 1008W Chassis Mount - Boxed Product (Development Kits) (Alt: UHP-1000-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$226.8000 / $256.5000 | Buy Now |
DISTI #
709-UHP-1000-24
|
Mouser Electronics | Switching Power Supplies 1008W 24V 42A Slim and Low Profile RoHS: Compliant | 95 |
|
$269.3000 / $292.1700 | Buy Now |
DISTI #
71753987
|
RS | Power Supply, AC-DC, U-Channel, 1008W, 24V@42A, 90-264V In | MEAN WELL UHP-1000-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$274.9500 / $292.5000 | Buy Now |
|
Future Electronics | UHP Series 1008 W 24 V Single Output 42 A Slim with PFC Switching Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$256.5000 / $269.3300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 42A 1008W 9-Pin Box |
69 In Stock |
|
$226.8000 / $256.5000 | Buy Now |
DISTI #
51743890
|
Verical | AC/DC Power Supply Single-OUT 24V 42A 1008W 9-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 66 |
|
$268.5312 / $316.2762 | Buy Now |
DISTI #
2284471
|
Jameco Electronics | 24VDC 42A 1008W Slim Type Enclosed Switching Power Supply with PFC Function Min Qty: 1 Container: Each | 5 |
|
$233.6000 / $256.5000 | Buy Now |
DISTI #
UHP-1000-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 42A 1008W Chassis Mount - Boxed Product (Development Kits) (Alt: UHP-1000-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$226.8000 / $256.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHP-1000-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
UHP-1000-24
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-10-13 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 240 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 42 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | EN/IEC/UL 62368-1 | |
Seated Height-Max | 41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1000 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.05 s | |
Width | 115 mm |