Filter Your Search
1 - 1 of 1 results
|
UHP-1000-24
Mean Well
|
$201.1557 | Active | 115 V | 24 V | 264 V | 90 V | 24 V | 28.8 V | 42 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 95 % | 0.5 % | 0.5 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | 0.08484 Vrms | HYBRID | 1 kW | 1.05 s | R-XXMA-X | CB, CE, EN, IEC, UKCA, UL | 70 °C | -30 °C | EN/IEC/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 240 mm | 41 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | 2020-10-13 | Mean Well |