Part Details for UHV1E391MPD1TA by Nichicon Corporation
Overview of UHV1E391MPD1TA by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV1E391MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7211
|
Newark | Radial/ Tp&ammo |Nichicon UHV1E391MPD1TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1670 | Buy Now |
DISTI #
493-UHV1E391MPD1TACT-ND
|
DigiKey | CAP ALUM 390UF 20% 25V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1963 / $0.7300 | Buy Now |
DISTI #
647-UHV1E391MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.1240 / $0.5500 | Order Now |
DISTI #
UHV1E391MPD1TA
|
TME | Capacitor: electrolytic, low ESR, THT, 390uF, 25VDC, Ø8x15mm, ±20% Min Qty: 2000 | 0 |
|
$0.2220 | RFQ |
Part Details for UHV1E391MPD1TA
UHV1E391MPD1TA CAD Models
UHV1E391MPD1TA Part Data Attributes
|
UHV1E391MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1E391MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0975 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 665 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV1E391MPD1TA
This table gives cross-reference parts and alternative options found for UHV1E391MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1E391MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1E397M08015MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD1TA vs MK1E397M08015MR |
MK1E397M08015JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD1TA vs MK1E397M08015JR |
MK1E397M08015CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHV1E391MPD1TA vs MK1E397M08015CS |
MK1E397M08015DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD1TA vs MK1E397M08015DL |
UHV1E391MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHV1E391MPD1TA vs UHV1E391MPD1TD |
MK1E397M08015TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UHV1E391MPD1TA vs MK1E397M08015TS |
MK1E397M08015JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD1TA vs MK1E397M08015JL |
MK1E397M08015HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD1TA vs MK1E397M08015HR |
MK1E397M08015HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD1TA vs MK1E397M08015HL |
MK1E397M08015QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD1TA vs MK1E397M08015QL |