UHVS5020FCL340M
SEI Stackpole Electronics Inc
Description: Fixed Resistor, 340000000ohm, 10000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5020, CHIP

Overview of UHVS5020FCL340M by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for UHVS5020FCL340M by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHVS5020FCL340M by SEI Stackpole Electronics Inc

UHVS5020FCL340M
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 5020
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
12.7 mm
Package Style
SMT
Package Width
5.08 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.295 W
Resistance
340000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
5020
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
10000 V
Want to compare parts?
  1. UHVS5020FCL340M
    SEI Stackpole Electronics Inc
    Fixed Resistor, 340000000ohm, 10000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5020, CHIP
    VS

Alternate Parts for UHVS5020FCL340M

This table gives cross-reference parts and alternative options found for UHVS5020FCL340M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHVS5020FCL340M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHVS5020FDL340M Fixed Resistor, 340000000ohm, 10000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5020, CHIP SEI Stackpole Electronics Inc UHVS5020FCL340M vs UHVS5020FDL340M
UHVS5020FKL340M Fixed Resistor, 340000000ohm, 10000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5020, CHIP SEI Stackpole Electronics Inc UHVS5020FCL340M vs UHVS5020FKL340M
UHVB5020FCL340M Fixed Resistor, 340000000ohm, 10000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5020, CHIP SEI Stackpole Electronics Inc UHVS5020FCL340M vs UHVB5020FCL340M
UHVB5020FKL340M Fixed Resistor, 340000000ohm, 10000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5020, CHIP SEI Stackpole Electronics Inc UHVS5020FCL340M vs UHVB5020FKL340M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHVS5020FCL340M by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHVS5020FCL340M by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of UHVS5020FCL340M would you like to use for your alert(s)?
  • Please alert me when UHVS5020FCL340M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHVS5020FCL340M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHVS5020FCL340M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHVS5020FCL340M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHVS5020FCL340M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHVS5020FCL340M by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: