Part Details for UK2158L-AE2-R by Unisonic Technologies Co Ltd
Overview of UK2158L-AE2-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UK2158L-AE2-R
UK2158L-AE2-R CAD Models
UK2158L-AE2-R Part Data Attributes
|
UK2158L-AE2-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UK2158L-AE2-R
Unisonic Technologies Co Ltd
Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UK2158L-AE2-R
This table gives cross-reference parts and alternative options found for UK2158L-AE2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UK2158L-AE2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2158-T2B-A | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | UK2158L-AE2-R vs 2SK2158-T2B-A |
2SK3539 | Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 3 PIN | Panasonic Electronic Components | UK2158L-AE2-R vs 2SK3539 |
2SK2158-T1B-AT | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | UK2158L-AE2-R vs 2SK2158-T1B-AT |
2SK2158-T1B-A | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | UK2158L-AE2-R vs 2SK2158-T1B-A |
2SK2158(0)-T1B-A | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | UK2158L-AE2-R vs 2SK2158(0)-T1B-A |
2SK2158-T2B-AT | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | UK2158L-AE2-R vs 2SK2158-T2B-AT |
2SK3539G | Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | UK2158L-AE2-R vs 2SK3539G |