Part Details for UK3NBK by Phoenix Contact
Overview of UK3NBK by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UK3NBK
UK3NBK CAD Models
UK3NBK Part Data Attributes
|
UK3NBK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UK3NBK
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
Alternate Parts for UK3NBK
This table gives cross-reference parts and alternative options found for UK3NBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UK3NBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0719168 | Modular Terminal Block | Phoenix Contact | UK3NBK vs 0719168 |
3001501 | Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | UK3NBK vs 3001501 |