Part Details for UKL1A222MHD by Nichicon Corporation
Overview of UKL1A222MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1A222MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8288
|
Newark | Radial/Bulk |Nichicon UKL1A222MHD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.5220 | Buy Now |
DISTI #
UKL1A222MHD-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 400 Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5187 | Buy Now |
DISTI #
647-UKL1A222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 16x25 20% RoHS: Compliant | 0 |
|
$0.4010 / $0.9900 | Order Now |
DISTI #
UKL1A222MHD
|
TME | Capacitor: electrolytic, THT, 2200uF, 10VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 200 | 0 |
|
$0.4370 / $0.4670 | RFQ |
DISTI #
UKL1A222MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UKL1A222MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UKL1A222MHD
UKL1A222MHD CAD Models
UKL1A222MHD Part Data Attributes:
|
UKL1A222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1A222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.044 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1A222MHD
This table gives cross-reference parts and alternative options found for UKL1A222MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1A222MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP1A222MHD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1A222MHD vs UVP1A222MHD1CP |
BSME100ETE222ML25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKL1A222MHD vs BSME100ETE222ML25S |
BSME100EBC222ML25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKL1A222MHD vs BSME100EBC222ML25S |
UVP1A222MHD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1A222MHD vs UVP1A222MHD1CV |
UVP1A222MHD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1A222MHD vs UVP1A222MHD1CC |
NLE-L222M10V16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKL1A222MHD vs NLE-L222M10V16X25 |
SMEBP10VB222M16X25LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UKL1A222MHD vs SMEBP10VB222M16X25LL |