Part Details for UKL1H100MDDANACC by Nichicon Corporation
Overview of UKL1H100MDDANACC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H100MDDANACC
UKL1H100MDDANACC CAD Models
UKL1H100MDDANACC Part Data Attributes
|
UKL1H100MDDANACC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H100MDDANACC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11 mm | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 70 mA | |
Series | KL | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H100MDDANACC
This table gives cross-reference parts and alternative options found for UKL1H100MDDANACC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H100MDDANACC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LFM0511NPN085F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UKL1H100MDDANACC vs 2100LFM0511NPN085F |
2100LFM0511WPN58FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UKL1H100MDDANACC vs 2100LFM0511WPN58FC |
8100LFM0511NPN18EM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UKL1H100MDDANACC vs 8100LFM0511NPN18EM |
ESK106M050AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | UKL1H100MDDANACC vs ESK106M050AC3AA |
2100LFM0511LLN98EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UKL1H100MDDANACC vs 2100LFM0511LLN98EM |
8100LFM0511NPN08FM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UKL1H100MDDANACC vs 8100LFM0511NPN08FM |
8100LFM0511LLN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UKL1H100MDDANACC vs 8100LFM0511LLN7D |
RDNP10M50TB25X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UKL1H100MDDANACC vs RDNP10M50TB25X11 |
SK050M0010K2F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | UKL1H100MDDANACC vs SK050M0010K2F10511 |
UFW1H100MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H100MDDANACC vs UFW1H100MDD1FV |