Part Details for UKL1H3R3MDAANA by Nichicon Corporation
Overview of UKL1H3R3MDAANA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H3R3MDAANA
UKL1H3R3MDAANA CAD Models
UKL1H3R3MDAANA Part Data Attributes
|
UKL1H3R3MDAANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H3R3MDAANA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | 105 Deg C Product Available | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00033 mA | |
Length | 11 mm | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40 mA | |
Series | KL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H3R3MDAANA
This table gives cross-reference parts and alternative options found for UKL1H3R3MDAANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H3R3MDAANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA3R3M1HSF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | UKL1H3R3MDAANA vs RGA3R3M1HSF-0511 |
13R3LFM0511LLN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UKL1H3R3MDAANA vs 13R3LFM0511LLN411B |
83R3LFM0511RT01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UKL1H3R3MDAANA vs 83R3LFM0511RT01F |
83R3LFM0511NPN311J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UKL1H3R3MDAANA vs 83R3LFM0511NPN311J |
23R3LFM0511LLN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UKL1H3R3MDAANA vs 23R3LFM0511LLN1110 |
83R3LFM0511RTN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UKL1H3R3MDAANA vs 83R3LFM0511RTN0J |
83R3LFM0511RFN40 | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UKL1H3R3MDAANA vs 83R3LFM0511RFN40 |
83R3LFM0511RXN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UKL1H3R3MDAANA vs 83R3LFM0511RXN311A |
13R3LFM0511LLN511F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UKL1H3R3MDAANA vs 13R3LFM0511LLN511F |
23R3LFM0511NPN211C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UKL1H3R3MDAANA vs 23R3LFM0511NPN211C |