Part Details for UKL1H3R3MDDANACP by Nichicon Corporation
Overview of UKL1H3R3MDDANACP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H3R3MDDANACP
UKL1H3R3MDDANACP CAD Models
UKL1H3R3MDDANACP Part Data Attributes:
|
UKL1H3R3MDDANACP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H3R3MDDANACP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00033 mA | |
Length | 11 mm | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40 mA | |
Series | KL | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H3R3MDDANACP
This table gives cross-reference parts and alternative options found for UKL1H3R3MDDANACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H3R3MDDANACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3LFM0511NP05M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UKL1H3R3MDDANACP vs 83R3LFM0511NP05M |
SD1H335M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UKL1H3R3MDDANACP vs SD1H335M05011PC |
UKL1H3R3MDDANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H3R3MDDANACP vs UKL1H3R3MDDANATA |
UVP1H3R3MDD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H3R3MDDANACP vs UVP1H3R3MDD1CP |
ELLA500ETD3R3ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UKL1H3R3MDDANACP vs ELLA500ETD3R3ME11D |
50YK3R3M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UKL1H3R3MDDANACP vs 50YK3R3M5X11 |
UVP1H3R3MDD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H3R3MDDANACP vs UVP1H3R3MDD1CV |
NLE-L3R3M50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKL1H3R3MDDANACP vs NLE-L3R3M50V5X11 |
UKL1H3R3MDDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H3R3MDDANACP vs UKL1H3R3MDDANACV |
SD1H335M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UKL1H3R3MDDANACP vs SD1H335M05011CS |