Part Details for UKL1H4R7MDDANATA by Nichicon Corporation
Overview of UKL1H4R7MDDANATA by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1H4R7MDDANATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7472
|
Newark | Radials/Tp&ammo |Nichicon UKL1H4R7MDDANATA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0860 | Buy Now |
DISTI #
UKL1H4R7MDDANTA-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V RADIAL Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0628 | Buy Now |
DISTI #
647-UKL1H4R7MDDANATA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.0670 / $0.3000 | Order Now |
Part Details for UKL1H4R7MDDANATA
UKL1H4R7MDDANATA CAD Models
UKL1H4R7MDDANATA Part Data Attributes
|
UKL1H4R7MDDANATA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H4R7MDDANATA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00047 mA | |
Length | 11 mm | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 45 mA | |
Series | KL | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H4R7MDDANATA
This table gives cross-reference parts and alternative options found for UKL1H4R7MDDANATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H4R7MDDANATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YK4R7MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UKL1H4R7MDDANATA vs 50YK4R7MCE5X11 |
50YK4R7MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UKL1H4R7MDDANATA vs 50YK4R7MKC5X11 |
UKL1H4R7MDDANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H4R7MDDANATA vs UKL1H4R7MDDANATD |
UFX1H4R7MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H4R7MDDANATA vs UFX1H4R7MDJ |
RLA4R7M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UKL1H4R7MDDANATA vs RLA4R7M1HBK-0511S |
ESMG500ETE4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKL1H4R7MDDANATA vs ESMG500ETE4R7ME11D |
SD1H475M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UKL1H4R7MDDANATA vs SD1H475M05011PB |
50YK4R7M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UKL1H4R7MDDANATA vs 50YK4R7M5X11 |
NRSA4R7M50V5X11TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UKL1H4R7MDDANATA vs NRSA4R7M50V5X11TBF1 |
UKL1H4R7MDDANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H4R7MDDANATA vs UKL1H4R7MDDANACM |