Part Details for UKL2A2R2MDA by Nichicon Corporation
Overview of UKL2A2R2MDA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL2A2R2MDA
UKL2A2R2MDA CAD Models
UKL2A2R2MDA Part Data Attributes
|
UKL2A2R2MDA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL2A2R2MDA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | 105 Deg C Product Available | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00044 mA | |
Length | 11 mm | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 28 mA | |
Series | KL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UKL2A2R2MDA
This table gives cross-reference parts and alternative options found for UKL2A2R2MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL2A2R2MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2MAM0511WPN08FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UKL2A2R2MDA vs 82R2MAM0511WPN08FJ |
UVR2A2R2MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UKL2A2R2MDA vs UVR2A2R2MDD1CV |
EASG101ETC2R2ME11S | Aluminum Electrolytic Capacitor, | Chemi-Con | UKL2A2R2MDA vs EASG101ETC2R2ME11S |
22R2MAM0511NPN18FR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UKL2A2R2MDA vs 22R2MAM0511NPN18FR |
22R2MAM0511WPN385J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UKL2A2R2MDA vs 22R2MAM0511WPN385J |
100PK2R2MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKL2A2R2MDA vs 100PK2R2MEFCCE5X11 |
82R2MAM0511NPN38FF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UKL2A2R2MDA vs 82R2MAM0511NPN38FF |
22R2MAM0511NPN78FD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UKL2A2R2MDA vs 22R2MAM0511NPN78FD |
12R2MAM0511NPN785R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UKL2A2R2MDA vs 12R2MAM0511NPN785R |
ESMQ101ELL2R2ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UKL2A2R2MDA vs ESMQ101ELL2R2ME11D |