Part Details for UL634H256SA45G1 by Simtek Corporation
Overview of UL634H256SA45G1 by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UL634H256SA45G1
UL634H256SA45G1 CAD Models
UL634H256SA45G1 Part Data Attributes
|
UL634H256SA45G1
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
UL634H256SA45G1
Simtek Corporation
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, GREEN, SOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | SOP, SOP32,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.725 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.51 mm |
Alternate Parts for UL634H256SA45G1
This table gives cross-reference parts and alternative options found for UL634H256SA45G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UL634H256SA45G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UL634H256SK45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, GREEN, SOP-32 | ZMDI | UL634H256SA45G1 vs UL634H256SK45G1 |
STK14C88-3N45I | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 | Simtek Corporation | UL634H256SA45G1 vs STK14C88-3N45I |
UL634H256SK45G1 | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, GREEN, SOP-32 | Cypress Semiconductor | UL634H256SA45G1 vs UL634H256SK45G1 |
STK14C88-3NF45ITR | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 | Cypress Semiconductor | UL634H256SA45G1 vs STK14C88-3NF45ITR |
UL634H256SA45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, SOP-32 | ZMDI | UL634H256SA45G1 vs UL634H256SA45 |
UL634H256SA45G1 | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, GREEN, SOP-32 | Cypress Semiconductor | UL634H256SA45G1 vs UL634H256SA45G1 |
STK14C88-3N45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 | Simtek Corporation | UL634H256SA45G1 vs STK14C88-3N45 |
UL634H256SC45 | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, SOP-32 | Cypress Semiconductor | UL634H256SA45G1 vs UL634H256SC45 |
UL634H256SC45G1 | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, GREEN, SOP-32 | Cypress Semiconductor | UL634H256SA45G1 vs UL634H256SC45G1 |
UL634H256SA45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, GREEN, SOP-32 | ZMDI | UL634H256SA45G1 vs UL634H256SA45G1 |