Memory
UL634H256SK35
Description: Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, SOP-32

Overview of UL634H256SK35 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UL634H256SK35 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UL634H256SK35 by ZMDI

UL634H256SK35
ZMDI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
SOIC
Package Description
SOP, SOP32,.4
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.725 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.047 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.51 mm
Want to compare parts?
  1. UL634H256SK35
    ZMDI
    Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, SOP-32
    VS

Alternate Parts for UL634H256SK35

This table gives cross-reference parts and alternative options found for UL634H256SK35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UL634H256SK35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UL634H256SK35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, SOP-32 Simtek Corporation UL634H256SK35 vs UL634H256SK35
UL634H256SC35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, SOP-32 Simtek Corporation UL634H256SK35 vs UL634H256SC35
UL634H256SK35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, SOP-32 Cypress Semiconductor UL634H256SK35 vs UL634H256SK35
Part Number Description Manufacturer Compare
HM62256ALR-12SL Standard SRAM, 32KX8, 120ns, CMOS, PDSO32, 8 X 14 MM, 1.20 MM HEIGHT, REVERSE, TSOP-32 Hitachi Ltd UL634H256SK35 vs HM62256ALR-12SL
UL634H256BSK45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, SOP-32 ZMDI UL634H256SK35 vs UL634H256BSK45
UL635H256BTC45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, TSOP1-32 ZMDI UL634H256SK35 vs UL635H256BTC45G1
STK14D88NF25 32KX8 NON-VOLATILE SRAM, 25ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32 Cypress Semiconductor UL634H256SK35 vs STK14D88NF25
UL634H256TC55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, TSOP1-32 ZMDI UL634H256SK35 vs UL634H256TC55
UL634H256SA45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, SOP-32 ZMDI UL634H256SK35 vs UL634H256SA45
UL634H256TK55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, TSOP1-32 ZMDI UL634H256SK35 vs UL634H256TK55
UL631H256BTK55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, TSOP1-32 ZMDI UL634H256SK35 vs UL631H256BTK55
UL634H256BTC45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, TSOP1-32 ZMDI UL634H256SK35 vs UL634H256BTC45G1
UL635H256BTC45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, TSOP1-32 ZMDI UL634H256SK35 vs UL635H256BTC45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UL634H256SK35 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UL634H256SK35 by ZMDI

Select Manufacturer
Which Manufacturer of UL634H256SK35 would you like to use for your alert(s)?
  • Please alert me when UL634H256SK35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UL634H256SK35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UL634H256SK35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UL634H256SK35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UL634H256SK35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UL634H256SK35 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: