Part Details for ULN2003AT16-13 by Diodes Incorporated
Results Overview of ULN2003AT16-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULN2003AT16-13 Information
ULN2003AT16-13 by Diodes Incorporated is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ULN2003AT16-13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31-ULN2003AT16-13TR-ND
|
DigiKey | TRANS 7NPN DARL 50V 16-TSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1062 / $0.1490 | Buy Now |
|
DISTI #
ULN2003AT16-13
|
Avnet Americas | Std Lin Interface TSSOP-16 T&R 2.5K - Tape and Reel (Alt: ULN2003AT16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
621-ULN2003AT16-13
|
Mouser Electronics | Darlington Transistors Std Lin Interface TSSOP-16 T&R 2.5K RoHS: Compliant | 2471 |
|
$0.1360 / $0.6900 | Buy Now |