Part Details for ULN2023L by Sanken Electric Co Ltd
Overview of ULN2023L by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ULN2023L
ULN2023L CAD Models
ULN2023L Part Data Attributes
|
ULN2023L
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ULN2023L
Sanken Electric Co Ltd
Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 95 V | |
Configuration | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ULN2023L
This table gives cross-reference parts and alternative options found for ULN2023L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULN2023L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2803L/DESC | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC-20 | Microsemi Corporation | ULN2023L vs SG2803L/DESC |
SG2803J/883B | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, DIP-18 | Microsemi Corporation | ULN2023L vs SG2803J/883B |
ULQ2804A | Eight Darlington array | STMicroelectronics | ULN2023L vs ULQ2804A |
SG2803L | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC-20 | Microsemi Corporation | ULN2023L vs SG2803L |
TD62084AP | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULN2023L vs TD62084AP |
TD62083APG | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULN2023L vs TD62083APG |
ULN2824A | Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, DIP-18 | Allegro MicroSystems LLC | ULN2023L vs ULN2824A |
ULN2804APG | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULN2023L vs ULN2804APG |
ULQ2804A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-001AC, Plastic/Epoxy, 18 Pin, DIP-18 | Allegro MicroSystems LLC | ULN2023L vs ULQ2804A |
TD62083APA | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULN2023L vs TD62083APA |