Part Details for ULN2803APG by Toshiba America Electronic Components
Overview of ULN2803APG by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2803APG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
ComSIT USA | SILICON MONOLITHIC BIPOLAR DIGITAL INTEGRATED CIRCUIT Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin RoHS: Compliant | Europe - 20 |
|
RFQ | |
DISTI #
1047761
|
element14 Asia-Pacific | DARLINGTON ARRAY 8NPN, DIP18, 50V RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1934 / $0.4088 | Buy Now |
DISTI #
1047761
|
Farnell | DARLINGTON ARRAY 8NPN, DIP18, 50V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$1.0879 | Buy Now |
|
Win Source Electronics | TRANS 8NPN DARL 50V 0.5A 18DIP | 85523 |
|
$1.1310 / $1.6960 | Buy Now |