Part Details for ULS2803H by Allegro MicroSystems LLC
Overview of ULS2803H by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ULS2803H
ULS2803H CAD Models
ULS2803H Part Data Attributes
|
ULS2803H
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ULS2803H
Allegro MicroSystems LLC
0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-CDIP-T18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ULS2803H
This table gives cross-reference parts and alternative options found for ULS2803H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULS2803H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULN2803A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, DIP-18 | Sanken Electric Co Ltd | ULS2803H vs ULN2803A |
ULQ2803A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, DIP-18 | Sanken Electric Co Ltd | ULS2803H vs ULQ2803A |
5962-8605801VA | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 18 Pin | Microchip Technology Inc | ULS2803H vs 5962-8605801VA |
ULN2803A | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-18 | Texas Instruments | ULS2803H vs ULN2803A |
SG2803J/DESC | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, DIP-18 | Microsemi Corporation | ULS2803H vs SG2803J/DESC |
5962-8605801VA | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 18 Pin, HERMETIC SEALED, CERAMIC, DIP-18 | Linfinity Microelectronics | ULS2803H vs 5962-8605801VA |
SG2803N | Small Signal Bipolar Transistor, 8-Element, Silicon, ROHS COMPLIANT, PLASTIC, DIP-18 | Microsemi Corporation | ULS2803H vs SG2803N |
TD62083APG | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULS2803H vs TD62083APG |
SG2803J/883B | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, DIP-18 | Microsemi Corporation | ULS2803H vs SG2803J/883B |
TD62083AP | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULS2803H vs TD62083AP |