Part Details for UM23C4100F-120 by United Microelectronics Corporation
Overview of UM23C4100F-120 by United Microelectronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for UM23C4100F-120
UM23C4100F-120 CAD Models
UM23C4100F-120 Part Data Attributes
|
UM23C4100F-120
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UM23C4100F-120
United Microelectronics Corporation
MASK ROM, 512KX8, 120ns, CMOS, PQFP44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MICROELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-PQFP-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for UM23C4100F-120
This table gives cross-reference parts and alternative options found for UM23C4100F-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM23C4100F-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C4100BFP1-12 | MASK ROM, 512KX8, 120ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 | Samsung Semiconductor | UM23C4100F-120 vs KM23C4100BFP1-12 |
KM23C4100AFP1-12 | MASK ROM, 512KX8, 120ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 | Samsung Semiconductor | UM23C4100F-120 vs KM23C4100AFP1-12 |
HN62434FP-12 | 512KX8 MASK PROM, 120ns, PQFP44, PLASTIC, QFP-44 | Renesas Electronics Corporation | UM23C4100F-120 vs HN62434FP-12 |
HN62434TFP-12 | MASK ROM, 512KX8, 120ns, CMOS, PQFP44, PLASTIC, TQFP-44 | Hitachi Ltd | UM23C4100F-120 vs HN62434TFP-12 |
KM23C4100BFP-12 | MASK ROM, 512KX8, 120ns, CMOS, PQFP44, 14 X 14 MM, QFP-44 | Samsung Semiconductor | UM23C4100F-120 vs KM23C4100BFP-12 |
HN62434TFP-12 | 512KX8 MASK PROM, 120ns, PQFP44, PLASTIC, TQFP-44 | Renesas Electronics Corporation | UM23C4100F-120 vs HN62434TFP-12 |
HN62434FP-12 | MASK ROM, 512KX8, 120ns, CMOS, PQFP44, PLASTIC, QFP-44 | Hitachi Ltd | UM23C4100F-120 vs HN62434FP-12 |
HN62415TFP-12 | 512KX8 MASK PROM, 120ns, PQFP44, PLASTIC, TQFP-44 | Renesas Electronics Corporation | UM23C4100F-120 vs HN62415TFP-12 |