Part Details for UM61L256BS-12 by United Microelectronics Corporation
Overview of UM61L256BS-12 by United Microelectronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for UM61L256BS-12
UM61L256BS-12 CAD Models
UM61L256BS-12 Part Data Attributes:
|
UM61L256BS-12
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UM61L256BS-12
United Microelectronics Corporation
Standard SRAM, 32KX8, 12ns, CMOS, PDSO44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MICROELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UM61L256BS-12
This table gives cross-reference parts and alternative options found for UM61L256BS-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM61L256BS-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B256LA-ZS25XIT | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO44, | Infineon Technologies AG | UM61L256BS-12 vs CY14B256LA-ZS25XIT |
CY14B256LA-ZS45XI | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP-44 | Cypress Semiconductor | UM61L256BS-12 vs CY14B256LA-ZS45XI |
M48Z32V-35MT1 | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO44, PLASTIC, SOIC-44 | STMicroelectronics | UM61L256BS-12 vs M48Z32V-35MT1 |
TSM65686-L34MILB | Standard SRAM, 16KX16, 34ns, CMOS, PDSO44, SSOP-44 | Atmel Corporation | UM61L256BS-12 vs TSM65686-L34MILB |
TSM65686-V34IIL | Standard SRAM, 16KX16, 34ns, CMOS, PDSO44, SSOP-44 | Atmel Corporation | UM61L256BS-12 vs TSM65686-V34IIL |
CY14E256LA-ZS25XIT | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP-44 | Cypress Semiconductor | UM61L256BS-12 vs CY14E256LA-ZS25XIT |
UM61L256S-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO44 | United Microelectronics Corporation | UM61L256BS-12 vs UM61L256S-15 |
M48Z32V-70MT6TR | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO44, 0.330 INCH, PLASTIC, SOIC-44 | STMicroelectronics | UM61L256BS-12 vs M48Z32V-70MT6TR |
UM61256GS-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO44 | United Microelectronics Corporation | UM61L256BS-12 vs UM61256GS-12 |
TSM65686-V34CILD | Standard SRAM, 32KX8, 34ns, CMOS, PDSO44, SSOP-44 | Atmel Corporation | UM61L256BS-12 vs TSM65686-V34CILD |