Part Details for UMA1E100MDD1TA by Nichicon Corporation
Overview of UMA1E100MDD1TA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMA1E100MDD1TA
UMA1E100MDD1TA CAD Models
UMA1E100MDD1TA Part Data Attributes:
|
UMA1E100MDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA1E100MDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 27 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for UMA1E100MDD1TA
This table gives cross-reference parts and alternative options found for UMA1E100MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA1E100MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CESEM1E100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UMA1E100MDD1TA vs CESEM1E100 |
LL1E106M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UMA1E100MDD1TA vs LL1E106M05011PC |
UTM1E100MPA1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UMA1E100MDD1TA vs UTM1E100MPA1FV |
UKL1E100MDAANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UMA1E100MDD1TA vs UKL1E100MDAANAFA |
SS1E106M47PB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount | Samwha Electronics | UMA1E100MDD1TA vs SS1E106M47PB |
CE04W1E100MD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UMA1E100MDD1TA vs CE04W1E100MD |
UES1E100MDJ1TA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UMA1E100MDD1TA vs UES1E100MDJ1TA |
ECEA1EU100B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UMA1E100MDD1TA vs ECEA1EU100B |
25MV10HLB+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UMA1E100MDD1TA vs 25MV10HLB+CA |
UVP1E100MDA1FV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UMA1E100MDD1TA vs UVP1E100MDA1FV |