Part Details for UMA1E330MDD1TP by Nichicon Corporation
Overview of UMA1E330MDD1TP by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMA1E330MDD1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0973
|
Newark | Radials/Tp&ammo |Nichicon UMA1E330MDD1TP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
|
Perfect Parts Corporation | 1960 |
|
RFQ |
Part Details for UMA1E330MDD1TP
UMA1E330MDD1TP CAD Models
UMA1E330MDD1TP Part Data Attributes:
|
UMA1E330MDD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA1E330MDD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00825 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 52 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UMA1E330MDD1TP
This table gives cross-reference parts and alternative options found for UMA1E330MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA1E330MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213456339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UMA1E330MDD1TP vs MAL213456339E3 |
SE1E336M6L005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMA1E330MDD1TP vs SE1E336M6L005FS |
UML1E330MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UMA1E330MDD1TP vs UML1E330MDD |
25MS533MEFCT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | UMA1E330MDD1TP vs 25MS533MEFCT56.3X5 |
SE1E336M6L005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMA1E330MDD1TP vs SE1E336M6L005CS |
MAL213436339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UMA1E330MDD1TP vs MAL213436339E3 |
25MS533MCC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | UMA1E330MDD1TP vs 25MS533MCC6.3X5 |
1330LDMAA05MVN38EM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UMA1E330MDD1TP vs 1330LDMAA05MVN38EM |
25MS533MCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | UMA1E330MDD1TP vs 25MS533MCE6.3X5 |
UMA1E330MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UMA1E330MDD1TP vs UMA1E330MDD1TE |