Part Details for UMA1V220MDD1BB by Nichicon Corporation
Overview of UMA1V220MDD1BB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMA1V220MDD1BB
UMA1V220MDD1BB CAD Models
UMA1V220MDD1BB Part Data Attributes
|
UMA1V220MDD1BB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMA1V220MDD1BB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 46 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UMA1V220MDD1BB
This table gives cross-reference parts and alternative options found for UMA1V220MDD1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA1V220MDD1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE1V226M6L005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMA1V220MDD1BB vs SE1V226M6L005CS |
35MS522MEFCTZ6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | UMA1V220MDD1BB vs 35MS522MEFCTZ6.3X5 |
35MS522MFA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UMA1V220MDD1BB vs 35MS522MFA6.3X5 |
UML1V220MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UMA1V220MDD1BB vs UML1V220MDA |
MCUMHR35V226M6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | SPC Multicomp | UMA1V220MDD1BB vs MCUMHR35V226M6.3X5 |
35MS522MCA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | UMA1V220MDD1BB vs 35MS522MCA6.3X5 |
MAL213430229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UMA1V220MDD1BB vs MAL213430229E3 |
MAL213470229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UMA1V220MDD1BB vs MAL213470229E3 |
8220LEMAA05MVN48EM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UMA1V220MDD1BB vs 8220LEMAA05MVN48EM |
35MS522MCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | UMA1V220MDD1BB vs 35MS522MCE6.3X5 |