-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-88, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMD9NCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.15W UMT6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44294 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
DISTI #
UMD9NTR
|
Avnet Americas | Trans Digital BJT NPN/PNP 100mA 6-Pin UMT T/R - Tape and Reel (Alt: UMD9NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
755-UMD9NTR
|
Mouser Electronics | Digital Transistors NPN/PNP 50V 70MA RoHS: Compliant | 5356 |
|
$0.0720 / $0.4600 | Buy Now |
|
Future Electronics | UMD9N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0706 / $0.0793 | Buy Now |
|
Bristol Electronics | 1427 |
|
RFQ | ||
|
Quest Components | 1141 |
|
$0.2112 / $0.5280 | Buy Now | |
|
Quest Components | 2209 |
|
$0.1760 / $0.8800 | Buy Now | |
DISTI #
UMD9NTR
|
TTI | Digital Transistors NPN/PNP 50V 70MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.0720 / $0.0950 | Buy Now |
DISTI #
UMD9NTR
|
Avnet Americas | Trans Digital BJT NPN/PNP 100mA 6-Pin UMT T/R - Tape and Reel (Alt: UMD9NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
UMD9NTR
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 10 | 0 |
|
$0.0423 / $0.0844 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMD9NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMD9NTR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88 | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for UMD9NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMD9NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMD9NFHATR | Small Signal Bipolar Transistor | ROHM Semiconductor | UMD9NTR vs UMD9NFHATR |
UMD9NT2R | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, UMT6, SC-88, 6 PIN | ROHM Semiconductor | UMD9NTR vs UMD9NT2R |