Part Details for UMP11NFHTR by ROHM Semiconductor
Overview of UMP11NFHTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMP11NFHTR
UMP11NFHTR CAD Models
UMP11NFHTR Part Data Attributes
|
UMP11NFHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMP11NFHTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UMP11NFHTR
This table gives cross-reference parts and alternative options found for UMP11NFHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMP11NFHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MP11T110 | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | UMP11NFHTR vs 1MP11T110 |
1MP11T109 | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | UMP11NFHTR vs 1MP11T109 |
CDSV6-4448AD-G | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, | Comchip Technology Corporation Ltd | UMP11NFHTR vs CDSV6-4448AD-G |
UMP11NTL | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, | ROHM Semiconductor | UMP11NFHTR vs UMP11NTL |