Part Details for UMR017MF6KM by Micross Components
Overview of UMR017MF6KM by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for UMR017MF6KM
UMR017MF6KM CAD Models
UMR017MF6KM Part Data Attributes
|
UMR017MF6KM
Micross Components
Buy Now
Datasheet
|
Compare Parts:
UMR017MF6KM
Micross Components
17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDERLESS | |
Total Number of Contacts | 17 |
Alternate Parts for UMR017MF6KM
This table gives cross-reference parts and alternative options found for UMR017MF6KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMR017MF6KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62-F17M | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | UMR017MF6KM vs MIL-C-55302/62-F17M |
UMR017MF6KL | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | UMR017MF6KM vs UMR017MF6KL |
UMR017MF6KL | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | UMR017MF6KM vs UMR017MF6KL |
MIL-C-55302/62-D17S | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | UMR017MF6KM vs MIL-C-55302/62-D17S |
MIL-C-55302/62-F17M | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | UMR017MF6KM vs MIL-C-55302/62-F17M |
MIL-C-55302/62LD17L | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | UMR017MF6KM vs MIL-C-55302/62LD17L |
MIL-C-55302/62LF17M | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | UMR017MF6KM vs MIL-C-55302/62LF17M |
MIL-C-55302/62-F17S | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | UMR017MF6KM vs MIL-C-55302/62-F17S |
MIL-C-55302/62LD17L | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | UMR017MF6KM vs MIL-C-55302/62LD17L |
MIL-C-55302/62LF17M | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | UMR017MF6KM vs MIL-C-55302/62LF17M |