Part Details for UMR043MF4KH by Winchester Interconnect
Overview of UMR043MF4KH by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for UMR043MF4KH
UMR043MF4KH CAD Models
UMR043MF4KH Part Data Attributes:
|
UMR043MF4KH
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
UMR043MF4KH
Winchester Interconnect
Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 |
Alternate Parts for UMR043MF4KH
This table gives cross-reference parts and alternative options found for UMR043MF4KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMR043MF4KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMR043MF0KL | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | UMR043MF4KH vs UMR043MF0KL |
68685-343LF | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | UMR043MF4KH vs 68685-343LF |
95071-143 | Board Connector, 43 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | UMR043MF4KH vs 95071-143 |
89885-443H | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | UMR043MF4KH vs 89885-443H |
MIL-C-55302/62-E43M | 43 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | UMR043MF4KH vs MIL-C-55302/62-E43M |
76308-943 | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | UMR043MF4KH vs 76308-943 |
76326-443 | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | UMR043MF4KH vs 76326-443 |
76308-943LF | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | UMR043MF4KH vs 76308-943LF |
95296-543 | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | UMR043MF4KH vs 95296-543 |
89842-343 | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | UMR043MF4KH vs 89842-343 |