Part Details for UMR049MF6KL by Micross Components
Overview of UMR049MF6KL by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for UMR049MF6KL
UMR049MF6KL CAD Models
UMR049MF6KL Part Data Attributes
|
UMR049MF6KL
Micross Components
Buy Now
Datasheet
|
Compare Parts:
UMR049MF6KL
Micross Components
49 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDERLESS | |
Total Number of Contacts | 49 |
Alternate Parts for UMR049MF6KL
This table gives cross-reference parts and alternative options found for UMR049MF6KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMR049MF6KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62-D49S | 49 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | UMR049MF6KL vs MIL-C-55302/62-D49S |
66945-049LF | Board Connector, 49 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | UMR049MF6KL vs 66945-049LF |
CMS49S-G5M03 | Board Connector, 49 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | UMR049MF6KL vs CMS49S-G5M03 |
71990-349 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | UMR049MF6KL vs 71990-349 |
MIL-C-55302/62LD49L | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | UMR049MF6KL vs MIL-C-55302/62LD49L |
76323-249 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | UMR049MF6KL vs 76323-249 |
MIL-C-55302/62-E49M | 49 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | UMR049MF6KL vs MIL-C-55302/62-E49M |
68685-449LF | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | UMR049MF6KL vs 68685-449LF |
71956-549 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | UMR049MF6KL vs 71956-549 |
95296-349LF | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | UMR049MF6KL vs 95296-349LF |