-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3991
|
Newark | Cap, Aec-Q200, 10Uf, 50V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMR325AC7106KM-P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 861 |
|
$0.3730 / $0.7700 | Buy Now |
DISTI #
82AH0109
|
Newark | Cap, Aec-Q200, 10Uf, 50V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMR325AC7106KM-P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2750 | Buy Now |
DISTI #
587-UMR325AC7106KM-PCT-ND
|
DigiKey | CAP CER 10UF 50V X7S 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3034 In Stock |
|
$0.2051 / $0.7500 | Buy Now |
DISTI #
UMR325AC7106KM-P
|
Avnet Americas | Capacitor Multi-layer Ceramic 10uF 10% 50V X7S 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: UMR325AC7106KM-P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2281 / $0.2655 | Buy Now |
DISTI #
83AH3991
|
Avnet Americas | Capacitor Multi-layer Ceramic 10uF 10% 50V X7S 2-Pin 1210 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 83AH3991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 901 Partner Stock |
|
$0.3940 / $0.7800 | Buy Now |
DISTI #
963-UMR325AC7106KM-P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASU32MAC7106KP 50V 10uF X7S 1210 10 % AEC-Q200 RoHS: Compliant | 11908 |
|
$0.2050 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2090 | Buy Now |
|
Onlinecomponents.com | CAP - MLCC - 1210/3225 - 50V - X7S - 10 uF (+/-) 10 % - T&R Q200 RoHS: Compliant | 0 |
|
$0.2284 / $0.2701 | Buy Now |
DISTI #
UMR325AC7106KM-P
|
Avnet Americas | Capacitor Multi-layer Ceramic 10uF 10% 50V X7S 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: UMR325AC7106KM-P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2281 / $0.2655 | Buy Now |
DISTI #
83AH3991
|
Avnet Americas | Capacitor Multi-layer Ceramic 10uF 10% 50V X7S 2-Pin 1210 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 83AH3991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 901 Partner Stock |
|
$0.3940 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMR325AC7106KM-P
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMR325AC7106KM-P
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |