Part Details for UMS05-1A80-75D by Standex-Meder Electronics
Overview of UMS05-1A80-75D by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMS05-1A80-75D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8040
|
Newark | Reed Relay, Ums Series, 5 Vdc, 400 Ohm, 500 Ma, 170 V, Spst-No Rohs Compliant: Yes |Standexmeder UMS05-1A80-75D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $7.5900 | Buy Now |
DISTI #
374-1252-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1357 In Stock |
|
$3.7000 / $6.8800 | Buy Now |
DISTI #
876-UMS05-1A80-75D
|
Mouser Electronics | Reed Relays REED RELAY 1 FORM A SPST-NO 5VSIL W/DIOD RoHS: Compliant | 9636 |
|
$3.8800 / $6.5400 | Buy Now |
DISTI #
STXUMS05-1A80-75D
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 5V ULTRA MICRO SIL (SINGLE IN | Americas - 0 in Stock |
|
$4.4032 / $4.9334 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V Ultra Micro SIL (Single In-Line) w/Diode RoHS: Compliant |
1066 In Stock |
|
$3.3600 / $5.3800 | Buy Now |
DISTI #
UMS05-1A80-75D
|
TTI | Reed Relays REED RELAY 1 FORM A SPST-NO 5VSIL W/DIOD RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Tube | Americas - 0 |
|
$3.3100 / $3.8200 | Buy Now |
DISTI #
2453656
|
element14 Asia-Pacific | RELAY, REED, SPST-NO, 170V, 0.5A, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0968 / $6.9528 | Buy Now |
DISTI #
2453656
|
Farnell | RELAY, REED, SPST-NO, 170V, 0.5A, THT RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$5.9482 / $9.4222 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 5V Ultra Micro SIL (Single In-Line) w/Diode RoHS: Compliant |
1066 In Stock |
|
$3.3600 / $5.3800 | Buy Now |
Part Details for UMS05-1A80-75D
UMS05-1A80-75D CAD Models
UMS05-1A80-75D Part Data Attributes
|
UMS05-1A80-75D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
UMS05-1A80-75D
Standex-Meder Electronics
Dry Reed Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 3.6 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 6.85 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 62.5 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 440 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@170VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@170VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 170 V | |
Contact Voltage(DC)-Max | 170 V | |
Contact/Output Supply Type | AC/DC | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 0.2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 6.85mm X 3.6mm X 9.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | EPOXY | |
Surface Mount | NO | |
Terminal Length | 3.3 inch | |
Termination Type | SOLDER |