Part Details for UMX9989AP by Microchip Technology Inc
Overview of UMX9989AP by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for UMX9989AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UMX9989APTR-ND
|
DigiKey | SI PPIN HERMETIC MELF Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.0200 | Buy Now |
DISTI #
494-UMX9989AP
|
Mouser Electronics | PIN Diodes Si PPIN Hermetic MELF RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
UMX9989AP
|
Microchip Technology Inc | Si PPIN Hermetic MELF, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.0100 / $19.6800 | Buy Now |
|
NAC | UM9989 (RoHS AP) RoHS: Compliant Min Qty: 45 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UMX9989AP
UMX9989AP CAD Models
UMX9989AP Part Data Attributes
|
UMX9989AP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UMX9989AP
Microchip Technology Inc
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | O-XELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Capacitance-Max | 8 pF | |
Diode Capacitance-Nom | 4 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | O-XELF-R2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for UMX9989AP
This table gives cross-reference parts and alternative options found for UMX9989AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMX9989AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMX9989AP/TR | Pin Diode, Silicon | Microchip Technology Inc | UMX9989AP vs UMX9989AP/TR |