-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 18V V(Z), 2.1%, 0.2W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3190
|
Newark | Zener Array Diode, Aec-Q101, 18V, Sot-323 Rohs Compliant: Yes |Rohm UMZ18NFHT106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 275 |
|
$0.1360 / $0.4680 | Buy Now |
DISTI #
846-UMZ18NFHT106CT-ND
|
DigiKey | ZENER ARRAYS FOR TERMINAL PROTEC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2783 In Stock |
|
$0.0959 / $0.4500 | Buy Now |
DISTI #
UMZ18NFHT106
|
Avnet Americas | Zener Array Diode, 18 V, Dual Common Anode, 200 mW, 150 °C, SOT-323, 3 Pin - Tape and Reel (Alt: UMZ18NFHT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0973 / $0.1110 | Buy Now |
DISTI #
755-UMZ18NFHT106
|
Mouser Electronics | Zener Diodes ROHM's zener diodes are available in various lineup as 2-pin mold surfacemount type and complex type. RoHS: Compliant | 2998 |
|
$0.0950 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMZ18NFHT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMZ18NFHT106
ROHM Semiconductor
Zener Diode, 18V V(Z), 2.1%, 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Type | ZENER DIODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |