Part Details for UNGSASACL by CommScope Inc
Results Overview of UNGSASACL by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UNGSASACL
UNGSASACL CAD Models
UNGSASACL Part Data Attributes
|
|
UNGSASACL
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
UNGSASACL
CommScope Inc
Cable Assembly, 96 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Connector Side1 | Sc/Apc | |
| Connector Side2 | Sc/Apc | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 304 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 96 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Shielding | No | |
| Wire and Cable Name | Communication Cable |