Part Details for UNGSASACM by CommScope Inc
Results Overview of UNGSASACM by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for UNGSASACM
UNGSASACM CAD Models
UNGSASACM Part Data Attributes
|
|
UNGSASACM
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
UNGSASACM
CommScope Inc
Cable Assembly, 144 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Connector Side1 | Sc/Apc | |
| Connector Side2 | Sc/Apc | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 304 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 144 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Shielding | No | |
| Wire and Cable Name | Communication Cable |