Part Details for UP1B-680-R by Eaton
Results Overview of UP1B-680-R by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UP1B-680-R Information
UP1B-680-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for UP1B-680-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67547358
|
Verical | Inductor Power Wirewound 73.52uH/68uH 20% 100KHz Ferrite 0.58A 0.732Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 225 Package Multiple: 225 Date Code: 1805 | Americas - 450 |
|
$1.4061 / $1.8989 | Buy Now |
|
DISTI #
67547358
|
Verical | Inductor Power Wirewound 73.52uH/68uH 20% 100KHz Ferrite 0.58A 0.732Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 225 Package Multiple: 225 Date Code: 1805 | Americas - 450 |
|
$1.4061 / $1.8989 | Buy Now |