Part Details for UP2B-680-R by Eaton
Results Overview of UP2B-680-R by Eaton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UP2B-680-R Information
UP2B-680-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for UP2B-680-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87629953
|
Verical | Inductor Power Wirewound 68.17uH/68uH 20% 100KHz Ferrite 1.5A 0.1787Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2452 | Americas - 14000 |
|
$2.2376 / $2.7990 | Buy Now |
|
DISTI #
69167364
|
Verical | Inductor Power Wirewound 68.17uH/68uH 20% 100KHz Ferrite 1.5A 0.1787Ohm DCR T/R RoHS: Compliant Min Qty: 550 Package Multiple: 550 | Americas - 2750 |
|
$1.0513 / $1.1108 | Buy Now |
|
DISTI #
35173294
|
Verical | Inductor Power Wirewound 68.17uH/68uH 20% 100KHz Ferrite 1.5A 0.1787Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1936 | Americas - 385 |
|
$1.1219 / $1.3006 | Buy Now |
|
DISTI #
87629953
|
Verical | Inductor Power Wirewound 68.17uH/68uH 20% 100KHz Ferrite 1.5A 0.1787Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2452 | Americas - 14000 |
|
$2.2376 / $2.7990 | Buy Now |
|
DISTI #
69167364
|
Verical | Inductor Power Wirewound 68.17uH/68uH 20% 100KHz Ferrite 1.5A 0.1787Ohm DCR T/R RoHS: Compliant Min Qty: 550 Package Multiple: 550 | Americas - 2750 |
|
$1.0513 / $1.1108 | Buy Now |
|
DISTI #
35173294
|
Verical | Inductor Power Wirewound 68.17uH/68uH 20% 100KHz Ferrite 1.5A 0.1787Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1936 | Americas - 385 |
|
$1.1219 / $1.3006 | Buy Now |