Part Details for UP3B-151-R by Eaton Electronics
Results Overview of UP3B-151-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UP3B-151-R Information
UP3B-151-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for UP3B-151-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74036078
|
RS | IND, UP SZ 3B,150UH,1.2A Min Qty: 450 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 | RFQ |
US Tariff Estimator: UP3B-151-R by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UP3B-151-R Part Data Attributes
|
|
UP3B-151-R
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
UP3B-151-R
Eaton Electronics
Ind,Ferrite,150uH,20% +Tol,20% -Tol,7652 Case
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 7652 | |
| Construction | Miniature Size | |
| Core Material | Ferrite | |
| DC Resistance | 0.296 Ω | |
| Inductance-Nom (L) | 150 µH | |
| Inductor Type | General Purpose Inductor | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 6.8 Mm | |
| Package Length | 19.3 Mm | |
| Package Style | Smt | |
| Package Width | 13.21 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 1.4 A | |
| Tolerance | 20% |