Part Details for UP4B-101-R by Coiltronics
Results Overview of UP4B-101-R by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UP4B-101-R Information
UP4B-101-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: UP4B-101-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UP4B-101-R
UP4B-101-R Part Data Attributes
|
|
UP4B-101-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP4B-101-R
Coiltronics
General Purpose Inductor, 100uH, 20%, Ferrite-Core, 8759
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 8759 | |
| Construction | Miniature Size | |
| Core Material | Ferrite | |
| DC Resistance | 0.17 Ω | |
| Inductance-Nom (L) | 100 µH | |
| Inductor Type | General Purpose Inductor | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 7.87 Mm | |
| Package Length | 22.1 Mm | |
| Package Style | Smt | |
| Package Width | 15 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 3.6 A | |
| Tolerance | 20% |
UP4B-101-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the UP4B-101-R is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm clearance around the pad to ensure proper soldering and thermal management.
-
The UP4B-101-R is designed to minimize high-frequency noise and EMI due to its shielded construction and magnetic field cancellation. However, it's still important to follow proper PCB layout and design practices to minimize noise and EMI in the overall system.
-
The UP4B-101-R has an operating temperature range of -40°C to +125°C, making it suitable for a wide range of applications, including automotive, industrial, and consumer electronics.
-
While the UP4B-101-R is rated for a maximum current of 1.5A, it's not recommended for high-current applications due to its relatively low saturation current and potential for thermal runaway. For high-current applications, consider using a higher-rated inductor or consulting with a Coiltronics application engineer.
-
Yes, the UP4B-101-R is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in a wide range of applications, including those that require environmental compliance.